PDP SEO Portlet

5-103958-6

Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 5-103958-6
Secondary Manufacturer Part#: 5-103958-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
17.73 x 15.24 mm
17.73 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1260  Mult:1260  
USD $:
1260+
$2.16701
5040+
$1.85597
10080+
$1.764
25200+
$1.755
50400+
$1.746