PDP SEO Portlet

5-103957-4

Conn IDC Receptacle 5 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5-103957-4
Secondary Manufacturer Part#: 5-103957-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
IDT
5
1
2.54 mm
103957

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:88  Mult:44  
USD $:
88+
$1.02866
352+
$0.99116
704+
$0.959
1408+
$0.9146
2772+
$0.88159