PDP SEO Portlet

5-103957-1

Conn IDC Receptacle 2 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-103957-1
Secondary Manufacturer Part#: 5-103957-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
IDT
Receptacle
Cable Mount
2
1
2.54 mm
103957
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:110  Mult:110  
USD $:
110+
$0.78573
550+
$0.67008
1100+
$0.65472
2200+
$0.63984
4400+
$0.61541