PDP SEO Portlet

5-103956-8

Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-103956-8
Secondary Manufacturer Part#: 5-103956-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
Receptacle
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1512  Mult:24  
USD $:
1512+
$1.91432
3024+
$1.87064
6048+
$1.82776
12096+
$1.78622
24192+
$1.71801