PDP SEO Portlet

5-103911-8

Conn Socket Strip RCP 100 POS 1.27mm Solder RA Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-103911-8
Secondary Manufacturer Part#: 5-103911-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Black
Tin
265
Through Hole
-65 to 105 °C
1.2700 mm
11.55 mm
64.61 x 11.55 x 5.51 mm
5.51 mm
64.61 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:448  Mult:448  
USD $:
448+
$38.89487
896+
$25.3325
1344+
$20.384
5376+
$20.28
10304+
$20.176