PDP SEO Portlet

5-103361-8

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-103361-8
Secondary Manufacturer Part#: 5-103361-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Header
Black
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
13.94 mm
28.45 x 13.94 x 5.82 mm
5.82 mm
28.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1296  Mult:1296  
USD $:
1296+
$2.41593
2592+
$2.20916
5184+
$2.15103
10368+
$2.09587
20736+
$2.04348