PDP SEO Portlet

5-103171-5

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-103171-5
Secondary Manufacturer Part#: 5-103171-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Tin|Phosphor Bronze
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.45 x 2.03 x 2.64 mm
Mod IV
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.48576
750+
$0.46068
1000+
$0.4247
2000+
$0.41695
4000+
$0.4079