PDP SEO Portlet

5-103165-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-103165-8
Secondary Manufacturer Part#: 5-103165-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Header
Black
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
16.23 mm
37.59 x 16.23 x 9.17 mm
9.17 mm
37.59 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:896  Mult:896  
USD $: