PDP SEO Portlet

5-102920-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-102920-1
Secondary Manufacturer Part#: 5-102920-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Tin|Phosphor Bronze
Gold
Receptacle
Cable Mount
-65 to 105 °C
11.45 x 2.03 x 1.72 mm
No
Crimp
32 to 27, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.3793
25000+
$0.34539
50000+
$0.30292
100000+
$0.27078
250000+
$0.26938