PDP SEO Portlet

4DB-R107-06

Conn Barrier Strip 6 POS 8.26mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4DB-R107-06
Secondary Manufacturer Part#: 6-1437667-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.325 Pitch Dual-Barrier Terminal Block
  • Terminal Style: Right Angle
  • Block Style: Flat, end mounting holes
  • Screw Type: Steel binding combo head screws
  • No. of Circuits: 6
  • Wire Size: 12-22 AWG
  • Housing Material: Thermoplastic Polyamide
  • Housing Color: Black
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
"

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Bright Tin
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:170  Mult:170  
USD $: