PDP SEO Portlet

4DB-P108-03

Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4DB-P108-03
Secondary Manufacturer Part#: 2-1437667-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Barrier strip style terminal blocks from TE Connectivity are available in 3 main categories: dual-barrier, tri-barrier, and double row. Each category of barrier strip is offered in several industry standard centerline spacings, allowing you to choose f

  • Available in centerline spacing from 0.250”- 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10-30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding

Technical Attributes

Find Similar Parts

Description Value
1
8.26 mm
4DB
20 A
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  5040.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$0.85379
20016+
$0.7442
40032+
$0.71403
80064+
$0.68386
160128+
$0.67129