PDP SEO Portlet

499913-4

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 499913-4
Secondary Manufacturer Part#: 499913-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Brass
Gold
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:432  Mult:432  
USD $:
432+
$5.01156
864+
$4.52518
1296+
$4.263
5184+
$4.24125
10368+
$4.2195