PDP SEO Portlet

499374-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 499374-6
Secondary Manufacturer Part#: 499374-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
Header
Black
Tin-Lead
265
Through Hole
-65 to 105 °C
2.5400 mm
8.53 mm
52.32 x 8.53 x 23.09 mm
23.09 mm
52.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.27155
60+
$6.01676
150+
$5.75608
250+
$5.51862
500+
$5.30789