PDP SEO Portlet

493989-1

Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 493989-1
Secondary Manufacturer Part#: 493989-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
6.0000 mm
33 mm
25 x 33 x 22.7 mm
22.7 mm
25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.32789
1600+
$1.25611
3200+
$1.22305
6400+
$1.19169
12800+
$1.1619