PDP SEO Portlet

487526-9

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 487526-9
Secondary Manufacturer Part#: 487526-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Cable Mount
-65 to 105 °C
2.5400 mm
13.72 mm
25.24 x 13.72 mm
25.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6400  Mult:3200  
USD $:
6400+
$0.7
12800+
$0.62822
25600+
$0.61152
51200+
$0.6084
102400+
$0.60528