PDP SEO Portlet

487526-1

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 487526-1
Secondary Manufacturer Part#: 487526-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Cable Mount
-65 to 105 °C
2.5400 mm
13.72 mm
4.93 x 13.72 mm
4.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.07152
140+
$1.047
280+
$1.0275
560+
$1.00875
1120+
$0.98685