PDP SEO Portlet

487223-6

Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 487223-6
Secondary Manufacturer Part#: 487223-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
36.83 x 15.24 x 7.49 mm
7.49 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$3.96
32000+
$3.94
64000+
$3.92
112000+
$3.9
224000+
$3.88