PDP SEO Portlet

485043-1

Splice Terminal 4000CMA to 9000CMA 6.48mm 4.57mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 485043-1
Secondary Manufacturer Part#: 485043-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This full selection of AMP open barrel splices that are specifically designed to terminate combinations of stranded wire and/or solid wire to themselves or to resistors, light emitting devices (LED), glass reed switch assemblies, etc.

Open barrel splices are available with or without serrations. Pre-stripped stranded or solid wire leads are forced into the serrations during the crimping process. The resulting termination produces a high tensile strength connection that is resistant to corrosion. Depending on your specific application, open barrel splices are available for terminations in the 400 to 30,000 CMA range in brass, copper-nickel, phosphor bronze and steel material.

Others are available with insulation support barrels to terminate round or square posts, resistance wire, and solid pin or calrod leads. The insulation support barrel prevents harmful flexing of the wire at the termination point where the wire is rigidly crimped in the wire barrel and deters fraying of the insulation. Depending on your specific application, open barrel insulation support splices are available for terminations in the 150 to 12,000 CMA range in brass and steel material.

Insulation piercing splices are also available to eliminate the need to pre-strip the insulated wire. The barrel contains two perpendicular lances that are driven through the wire insulation to make contact with the conductor.

Depending on your specific application, open barrel insulation piercing splices are available for terminations in the 16–22 AWG wire range in brass material.

Identification splices are available for wire marking. Up to three digits can be stamped on the bands during the crimping process. Depending on your specific application, open barrel identification splices are available for terminations from .150 to .300 insulation diameters in brass and aluminum material.

  • Wire Size CMA : 4000-9000
  • Type : A
  • Terminates stranded wire and/or solid wire combinations together or to leads on components or devices
  • Side feed splices available for parallel connections.
  • Available in brass, coppernickel, phosphor bronze and steel material
  • Precision formed, strip-fed splices terminated in AMP automatic machines for high production rates per hour

Technical Attributes

Find Similar Parts

Description Value
Brass
4.57 mm
6.48 x 4.57 mm
6.48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.04306
10000+
$0.03664
15000+
$0.03048
30000+
$0.02976
60000+
$0.02911