PDP SEO Portlet

485029-1

Ring Tongue Terminal 14-18AWG 23.62mm 11.93mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 485029-1
Secondary Manufacturer Part#: 485029-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: C
  • Stud Size: 1/4 inch
  • Material and Finish: Tin Plated Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
11.93 mm
23.62 x 11.93 mm
23.62 mm
6 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
9000+
$0.14584
27000+
$0.13307
54000+
$0.1324
108000+
$0.13172
504000+
$0.13105