480142-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| -65 to 125 °C | ||
| 3.9600 mm | ||
| 17.78 mm | ||
| 108.73 x 17.78 x 8.89 mm | ||
| 8.89 mm | ||
| 108.73 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |