480004-5
Conn Housing M 6 POS ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 480004-5
Secondary Manufacturer Part#: 52F4954
- RoHS 10 Compliant
- Tariff Charges
- Used for single and multiple connections
- 6 Circuit Connectors (Housings)
- Receptacles and tabs available for 6.3, 4.8 and 2.8 mm size (.250 Series)
- Receptacles mate with 0.5 and 0.8 thick tabs
- IEC 60335-1, Glow Wire 750° No Flame housings available
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 32.38 mm | ||
| 31.49 x 32.38 x 18.03 mm | ||
| 18.03 mm | ||
| 31.49 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |