PDP SEO Portlet

CWT-9002

Splice Terminal Wire Splice 18 to 14AWG 42mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: CWT-9002
Secondary Manufacturer Part#: 470037-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
XLPO (Cross-Linked Polyolefin)
0.8 to 2 mm²
-55 to 125 to 125 °C
42 mm
42 mm
470037
Wire Splice
18 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.3336