464676-E
Circular Connector Insert Pin 8 POS Solder
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Inserts
Avnet Manufacturer Part #: 464676-E
Secondary Manufacturer Part#: 464676-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Polyamide | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| M12 Series Surface Mount Plug Sensor Connectors | ||
| 260 °C | ||
| 8 | ||
| -25 to 85 °C | ||
| 12.84 x 18.9 mm | ||
| M12 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |