456426-1
Conn Housing RCP 4 POS 4mm Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 456426-1
Secondary Manufacturer Part#: 456426-1
- RoHS 10 Compliant
- Tariff Charges
MCON connector system offers receptacle and tab housings with capability for waterproofing and resistance to conditions of extreme vibration.
The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.
- 4-position Sealed MCON 1.2 Receptacle Housing for Clean Body Contacts
- 20–16 AWG Wire Size Range
- High reliability status - supported for long term use
- High vibration level supported
- Integrated secondary locking device delivered in pre-locked-position
- Wire-to-Wire sealed and un-sealed connectors (SWS)
- Polarization, several keyings
- Locking mechanism for smaller connectors/mating aid for higher numbers of ways
- Housing Color: Black
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 4.0000 mm | ||
| 20 to 15, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8207306062 |
| Schedule B: | 8207306060 |