4525-SS5A001GP
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: 4525-SS5A001GP
Secondary Manufacturer Part#: 4525-SS5A001GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 105 °C | ||
| -25 °C | ||
| Single Barbed Radial Port | ||
| Gauge | ||
| MS4525 Series | ||
| DIP | ||
| Through Hole | ||
| Analog, Ratiometric | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |