4515DO-DS3BK002DPL
Pressure Sensor 0.07Psi Differential 8-Pin DIP
- RoHS 10 Compliant
- Tariff Charges
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers.
The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. The sensor operates from single supply of either 3.3 or 5Vdc and requires a single external component for proper operation.
The rugged ceramic transducer is available in side port, top port, and manifold mount and can measure absolute or differential pressure from 2 to 30 inches H2O. The 1/8” barbed pressure ports mate securely with 3/32” ID tubing.
- PCB Mounted Digital Output Transducer
- Combination Temperature and Pressure
- Pressure Ranges from 2 to 30 inches H2O
- I2C or SPI Protocol
- Differential & Gage
- Temperature Compensated
- 3.3 or 5.0 Vdc Supply Voltage
- Inches H2O Pressure Ranges
- PCB Mountable
- Digital Output
- Barbed Pressure Ports
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.25% | ||
| 8 | ||
| 2 | ||
| -2 | ||
| 85 °C | ||
| -10 °C | ||
| I2C | ||
| Dual Barbed Radial Port | ||
| Differential | ||
| MS4515DO Series | ||
| DIP | ||
| Through Hole | ||
| Digital | ||
| 3.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |