PDP SEO Portlet

444082-2

Crimp Terminal 24AWG F 4.4mm 2.5mm Tin-Lead

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 444082-2
Secondary Manufacturer Part#: 444082-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin-Lead
265
Tin-Lead
2.5 mm
4.4 x 2.5 mm
4.4 mm
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:75000  Mult:75000  
USD $:
75000+
$0.04455
150000+
$0.04432
300000+
$0.0441
600000+
$0.04388
1200000+
$0.04365