PDP SEO Portlet

444043-1

Conn Housing RCP 3 POS 3.5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 444043-1
Secondary Manufacturer Part#: 444043-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
3.5000 mm
29.5 mm
20.1 x 29.5 mm
20.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.5282
4000+
$1.50783
8000+
$1.48799
16000+
$1.45919
32000+
$1.43148