PDP SEO Portlet

M24308/23-10F

D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 37 Contacts, DC, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M24308/23-10F
Secondary Manufacturer Part#: 443976-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
-55 to 125 °C
2.7400 mm
12.93 mm
69.7 x 12.93 x 13.01 mm
13.01 mm
69.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  72.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$27.50667
500+
$22.7451
1000+
$22.4224
2500+
$22.308
5000+
$22.1936