PDP SEO Portlet

443976-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 443976-3
Secondary Manufacturer Part#: 443976-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
-55 to 125 °C
2.7400 mm
12.93 mm
53.42 x 12.93 x 13.01 mm
13.01 mm
53.42 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$31.63142
400+
$30.90744
800+
$30.3318
1600+
$29.7783
3200+
$29.13181