PDP SEO Portlet

M24308/23-5F

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: M24308/23-5F
Secondary Manufacturer Part#: M24308/23-5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)|Polyester
Straight
Beryllium Copper|Brass
Gold
Receptacle
265
Through Hole
-55 to 125 °C
2.7700 mm
10.87 mm
67.31 x 10.87 x 13.01 mm
13.01 mm
67.31 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$32.7578
5+
$31.82684
8+
$30.9555
20+
$30.0383
30+
$29.39855