PDP SEO Portlet

440129-5

Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 440129-5
Secondary Manufacturer Part#: 96Y1869
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
2.0000 mm
6.9 mm
11.8 x 6.9 x 4.5 mm
4.5 mm
11.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.153
1000+
$0.14
2500+
$0.138