PDP SEO Portlet

440054-2

Pin Header, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, HPI Series

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 440054-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HPI series high performance Interconnect Connector System offers vertical and horizontal (right angle) connector mounting for versatility and the square-peg technology enables this product to mate with many other like products in the industry. The single-row and dual-row post headers are available in various colours to allow the customer to colour code their systems. The single-row connectors range from 2-16 positions, while the dual-row connectors are available in 10, 20, 30 and 40 positions.

  • High performance and high reliability
  • Square-peg style enables interchangeability with competitors
  • Header + COSI (crimp on snap in) connectors
  • Cross-use test reports available
  • Polarized
  • Positive latching with audible click feedback when mating
  • Different colours available for system colour coding
  • 30 to 24AWG Wire size are available

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
Need More?
USD $:
$ 0.03572
4000+
$0.03572
10000+
$0.0335
20000+
$0.03288
40000+
$0.03228
80000+
$0.03158
SubTotal:
$142.88