PDP SEO Portlet

TMS-SCE-1-2.0-9

Cable Accessories Marker Sleeve Polyolefin White Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: TMS-SCE-1-2.0-9
Secondary Manufacturer Part#: 41M0775
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMS-SCE marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retarded, radiation crosslinked heat-shrinkable polyolefin, TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeves meet the performance requirements of SAE-AMS- DTL-23053/5 Class-Es 1 and 3 and the TMS-SCE-2X products are made from tubing fully compliant with this specification. The marks are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, and military fuels and oils. The sleeves meet the mark permanence requirements of MIL-M-81531 and MIL-STD-202 both before and after shrinking.

TMS-SCE marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retarded, radiation crosslinked heat-shrinkable polyolefin, TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeves meet the performance requirements of SAE-AMS- DTL-23053/5 Class-Es 1 and 3 and the TMS-SCE-2X products are made from tubing fully compliant with this specification. The marks are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, and military fuels and oils. The sleeves meet the mark permanence requirements of MIL-M-81531 and MIL-STD-202 both before and after shrinking.

  • Permanent identification sleeves
  • Computer-printable
  • Lightweight for aerospace applications
  • Military specification material and print performance
  • 2:1 and 3:1 shrink ratio
  • CSA Certified
  • UL Recognized, VW all flame tubing test rated
  • Quick recovery for heat sensitive areas

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$632.5
100+
$594.85