PDP SEO Portlet

435640-5

Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 435640-5
Secondary Manufacturer Part#: 435640-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Tin-Lead
265
Through Hole
-55 to 105 °C
SPST
22.35 x 9.65 x 8.64 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2688  Mult:2688  
USD $: