PDP SEO Portlet

435640-3

Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 435640-3
Secondary Manufacturer Part#: 435640-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-55 to 105 °C
SPST
14.73 x 9.65 x 8.64 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:4032  Mult:4032  
USD $: