435470-3
Switch DIP OFF ON SPDT 4 Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| SPDT | ||
| 22.35 x 9.65 x 9.14 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |