PDP SEO Portlet

435469-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 435469-7
Secondary Manufacturer Part#: 435469-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-55 to 105 °C
4PST
12.19 x 9.65 x 9.14 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 530 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $: