PDP SEO Portlet

42913-2

Ring Tongue Terminal 6-10AWG 28.07mm 13.97mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42913-2
Secondary Manufacturer Part#: 42913-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: D
  • Stud Size: 5/16 inch
  • Material and Finish: Tin Plated Brass
  • Wire Size: 10-6 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No s

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
13.97 mm
28.07 x 13.97 mm
28.07 mm
8 mm
10 to 6, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.43664
3200+
$0.4278
6400+
$0.4185
12800+
$0.41075
25600+
$0.4026