PDP SEO Portlet

42868-1

Crimp Terminal 10-14AWG F 18.29mm 5.28mm Strip on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42868-1
Secondary Manufacturer Part#: 42868-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This full selection of AMP open barrel pins, receptacles and tab receptacle terminals that are specifically designed to terminate various stranded and solid wire ranges for customer specific application requirements.

Pin terminals are available in .080, .093, .109 and .125 diameters to mate to industry standard or customer specific receptacle terminals. They are designed with and/or without insulation barrel supports, including one with an insulation piercing wire barrel to terminate flat wire while others are specifically designed for post over molding. Depending on your specific application, pin terminals are available for terminations in the 14–30 AWG wire range in brass and tin plated brass material.

Receptacle terminals are available to accept .032, .040, .050, .055, .062, .090, 093 and .109 pin terminal diameters to mate to industry standard or customer specific pin terminal requirements. They are designed with and/or without insulation barrel supports for terminations ranging from 20–32 AWG stranded or solid wire as well as magnet wire ranging from 29–16 AWG. Some terminals are designed with or without locking feature and others are specifically designed for post over molding. Receptacle terminals are manufactured in brass and phosphor bronze material with tin, silver and gold plating options available.

SHUR-PLUG terminals and SHUR-PLUG Receptacle terminals that are specifically designed for wiring harnesses used in the truck, bus, marine and off-highway vehicle marketplace. SHUR-PLUG terminals are available in .156 and .180 diameters that accept wire ranging from 24–5 AWG gage. They are available with or without insulation support barrels with various part numbers available for post over molding and one specifically designed for a weld connection. SHUR-PLUG terminals are manufactured in brass material with tin or tin over nickel plating options available.

  • Wire Size : 14-10 AWG
  • Type : C
  • Material : Brass
  • Pin terminals are available in .080, .093, .109 and .125 diameters.
  • SHUR-PLUG terminals and Receptacle terminals are available in .180 diameters.
  • Receptacle terminals are available that accept .032, .040, .050, .055, .062, .090, .093 and .109 pin diameters
  • Tab Receptacle terminals are available that accept tab thicknesses ranging from .010 - .060 and widths ranging from .025 - .250.
  • Taper Tab Receptacle terminals are available in 78 Series and 98 Series
  • Precision formed, strip-fed pins, receptacles and tab receptacle terminals terminated in AMP automatic machines for high production rates per hour

Technical Attributes

Find Similar Parts

Description Value
Brass
5.28 mm
18.29 x 5.28 mm
18.29 mm
14 to 10, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.14789
20000+
$0.14076
40000+
$0.1377
80000+
$0.13515
160000+
$0.13247