PDP SEO Portlet

42801-1

Quick Disconnect Terminal 16-20AWG RCP 14.99mm 5.61mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42801-1
Secondary Manufacturer Part#: 42801-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
5.61 mm
14.99 x 5.61 mm
14.99 mm
2.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.04167
40000+
$0.03935
60000+
$0.03578
120000+
$0.03494
240000+
$0.03418