PDP SEO Portlet

42799-1

Quick Disconnect Terminal 16-20AWG RCP 12.06mm 5.61mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42799-1
Secondary Manufacturer Part#: 42799-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
5.61 mm
12.06 x 5.61 mm
12.06 mm
2.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.0297
100000+
$0.02955
500000+
$0.0294
1000000+
$0.02925
2000000+
$0.0291