PDP SEO Portlet

42752-2

Ring Tongue Terminal 14-16AWG 26.56mm 11.93mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42752-2
Secondary Manufacturer Part#: 42752-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 8.2 mm
  • Material and Finish: Tin Plated Brass
  • Wire Size: 16-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
11.93 mm
26.56 x 11.93 mm
26.56 mm
8.2 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.164
28000+
$0.13622
52000+
$0.11974
100000+
$0.1041
500000+
$0.10311