PDP SEO Portlet

42721-1

Ring Tongue Terminal 16-20AWG 11.68mm 6.25mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42721-1
Secondary Manufacturer Part#: 42721-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: B
  • Stud Size: 3.35 mm
  • Material and Finish: Brass
  • Wire Size: 20-16 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
6.25 mm
11.68 x 6.25 mm
11.68 mm
3.35 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
60000+
$0.05916
120000+
$0.04994
540000+
$0.04969
1020000+
$0.04943
2040000+
$0.04918