PDP SEO Portlet

42618-1

Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42618-1
Secondary Manufacturer Part#: 42618-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Receptacles mate with .032 and .020 thick tabs
  • With or without secondary wire support
  • Product designed and manufactured to meet UL 310 specifications
  • Product designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
5.6 mm
13.46 x 5.6 mm
13.46 mm
2.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.05857
48000+
$0.05203
72000+
$0.04851
120000+
$0.04826
504000+
$0.04802