PDP SEO Portlet

42617-1

Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.85mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42617-1
Secondary Manufacturer Part#: 42617-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Type : B
  • Receptacles available in .187 sizes
  • Available in 20-16 AWG wire ranges
  • Receptacles mate with .032 and .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
5.85 mm
14.85 x 5.85 mm
14.85 mm
2.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.03877
80000+
$0.0343
120000+
$0.03154
520000+
$0.0312
1000000+
$0.03104