PDP SEO Portlet

42594-2

Conn Quick Disconnect Terminal 16-20AWG RCP 3.7mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42594-2
Secondary Manufacturer Part#: 42594-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180000  Mult:10000  
USD $:
180000+
$0.06296
500000+
$0.06265
1000000+
$0.06233
2000000+
$0.06201
4000000+
$0.06169