PDP SEO Portlet

42565-2

Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42565-2
Secondary Manufacturer Part#: 42565-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 42565-2 is a Blade Terminal with tin-plated brass contact. 0.8 to 1.31mm² wire cross-section, straight orientation, male quick disconnect type, 6.35 x 0.81mm tab size and 18 to 16AWG wire size. This blade terminal is suitable for wires/cables.

  • Regular wire/cable type
  • Insulation wire support
  • Single connection capacity
  • Normal insertion force
  • Designed for speed of application using selected terminating machines

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.48 mm
29.14 x 6.48 mm
29.14 mm
5.16 mm²
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  1818.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1757