PDP SEO Portlet

42508-2

Ring Tongue Terminal 20-24AWG 19.56mm 7.93mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42508-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Insulation Support
  • Wire Size : 24-20 AWG
  • Stud Size : 8
  • Type : A
  • Material : Brass
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering requir

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
Need More?
USD $:
$ 0.09265
40000+
$0.09265
80000+
$0.08453
120000+
$0.0841
520000+
$0.08367
1000000+
$0.08323
SubTotal:
$3,706.00