PDP SEO Portlet

42506-2

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.3 mm, Tin, 250"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42506-2
Secondary Manufacturer Part#: 42506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

42506-2 is an uninsulated faston tab terminal.

  • Through hole screw termination
  • Mating tab width 6.35 mm [.25 in], PCB hole diameter 3.3 mm [.13 in]
  • Tin plating
  • Vertical orientation
  • Operating temperature range from -30 to 110°C

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.49 mm
15.62 x 7.49 mm
15.62 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.16761
2000+
$0.16422
4000+
$0.16065
8000+
$0.15768
16000+
$0.15454